
ICL3221IAZ-T7A | |
|---|---|
DigiKey Part Number | ICL3221IAZ-T7ATR-ND - Tape & Reel (TR) ICL3221IAZ-T7ACT-ND - Cut Tape (CT) ICL3221IAZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICL3221IAZ-T7A |
Description | IC TRANSCEIVER FULL 1/1 16SSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ICL3221IAZ-T7A Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 250kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 16-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICL3221IAZ-T | Renesas Electronics Corporation | 672 | ICL3221IAZ-TCT-ND | 42,13000 Kč | Parametric Equivalent |
| SP3220EBEA-L/TR | MaxLinear, Inc. | 1 851 | 1016-SP3220EBEA-L/TRCT-ND | 24,40000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,82000 Kč | 63,82 Kč |
| 10 | 45,73600 Kč | 457,36 Kč |
| 25 | 41,44400 Kč | 1 036,10 Kč |
| 100 | 36,80790 Kč | 3 680,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 34,63016 Kč | 8 657,54 Kč |
| 500 | 33,32708 Kč | 16 663,54 Kč |
| 750 | 32,67751 Kč | 24 508,13 Kč |
| 1 250 | 31,95980 Kč | 39 949,75 Kč |
| 1 750 | 31,54126 Kč | 55 197,21 Kč |
| 2 500 | 31,13960 Kč | 77 849,00 Kč |
| Unit Price without VAT: | 63,82000 Kč |
|---|---|
| Unit Price with VAT: | 77,22220 Kč |

