
HN58X25256FPIAG#S0 | |
|---|---|
DigiKey Part Number | 559-HN58X25256FPIAG#S0TR-ND - Tape & Reel (TR) 559-HN58X25256FPIAG#S0CT-ND - Cut Tape (CT) 559-HN58X25256FPIAG#S0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HN58X25256FPIAG#S0 |
Description | IC EEPROM 256KBIT SPI 5MHZ 8SOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit SPI 5 MHz 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | HN58X25256FPIAG#S0 Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 5 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOP |
Memory Size | Base Product Number |
Memory Organization 32K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-25C256A0I-J8T1U4 | ABLIC Inc. | 0 | 1662-2744-2-ND | 13,80787 Kč | Direct |
| 25AA256T-E/SN | Microchip Technology | 0 | 25AA256T-E/SN-ND | 39,45104 Kč | Similar |
| 25AA256T-I/SN | Microchip Technology | 4 335 | 25AA256T-I/SNCT-ND | 36,33000 Kč | Similar |
| AT25256B-SSHL-T | Microchip Technology | 3 119 | AT25256B-SSHL-TCT-ND | 20,16000 Kč | Similar |
| BR25S256FJ-WE2 | Rohm Semiconductor | 1 790 | BR25S256FJ-WE2CT-ND | 36,54000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,95000 Kč | 120,95 Kč |
| 10 | 112,75900 Kč | 1 127,59 Kč |
| 25 | 109,39960 Kč | 2 734,99 Kč |
| 50 | 106,84620 Kč | 5 342,31 Kč |
| 100 | 104,29710 Kč | 10 429,71 Kč |
| 250 | 100,95084 Kč | 25 237,71 Kč |
| 500 | 98,44660 Kč | 49 223,30 Kč |
| 1 000 | 95,97577 Kč | 95 975,77 Kč |
| Unit Price without VAT: | 120,95000 Kč |
|---|---|
| Unit Price with VAT: | 146,34950 Kč |

