
HIP4086AABZ | |
|---|---|
DigiKey Part Number | HIP4086AABZ-ND |
Manufacturer | |
Manufacturer Product Number | HIP4086AABZ |
Description | IC HALF BRIDGE DRIVER 24SOIC |
Customer Reference | |
Detailed Description | Half Bridge Driver DC Motors, General Purpose N-Channel MOSFET 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HIP4086AABZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Output Configuration | Half Bridge | |
Applications | DC Motors, General Purpose | |
Interface | Logic, PWM | |
Load Type | Capacitive and Resistive | |
Technology | N-Channel MOSFET | |
Rds On (Typ) | - | |
Current - Output / Channel | - | |
Current - Peak Output | 500mA | |
Voltage - Supply | 7V ~ 15V | |
Voltage - Load | 7V ~ 15V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Features | Bootstrap Circuit | |
Fault Protection | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,99000 Kč | 133,99 Kč |
| 10 | 102,92700 Kč | 1 029,27 Kč |
| 25 | 95,18320 Kč | 2 379,58 Kč |
| 100 | 86,66950 Kč | 8 666,95 Kč |
| 250 | 82,60980 Kč | 20 652,45 Kč |
| 600 | 79,59370 Kč | 47 756,22 Kč |
| Unit Price without VAT: | 133,99000 Kč |
|---|---|
| Unit Price with VAT: | 162,12790 Kč |

