
HIP4080AIBZ | |
|---|---|
DigiKey Part Number | HIP4080AIBZ-ND |
Manufacturer | |
Manufacturer Product Number | HIP4080AIBZ |
Description | IC FULL BRIDGE DRIVER 20SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Full Bridge Driver DC Motors, General Purpose N-Channel MOSFET 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HIP4080AIBZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | Full Bridge | |
Applications | DC Motors, General Purpose | |
Interface | Logic, PWM | |
Load Type | Capacitive and Resistive | |
Technology | N-Channel MOSFET | |
Rds On (Typ) | - | |
Current - Output / Channel | - | |
Current - Peak Output | 2.6A | |
Voltage - Supply | 9.5V ~ 15V | |
Voltage - Load | 8V ~ 15V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Bootstrap Circuit | |
Fault Protection | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,56000 Kč | 149,56 Kč |
| 10 | 115,41900 Kč | 1 154,19 Kč |
| 25 | 106,88280 Kč | 2 672,07 Kč |
| 100 | 97,48650 Kč | 9 748,65 Kč |
| 250 | 93,00760 Kč | 23 251,90 Kč |
| 760 | 88,91505 Kč | 67 575,44 Kč |
| 1 520 | 86,93976 Kč | 132 148,44 Kč |
| Unit Price without VAT: | 149,56000 Kč |
|---|---|
| Unit Price with VAT: | 180,96760 Kč |


