
HIP2211FBZ-T | |
|---|---|
DigiKey Part Number | 20-HIP2211FBZ-TTR-ND - Tape & Reel (TR) 20-HIP2211FBZ-TCT-ND - Cut Tape (CT) 20-HIP2211FBZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HIP2211FBZ-T |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 6V ~ 18V | |
Logic Voltage - VIL, VIH | 1.47V, 1.84V | |
Current - Peak Output (Source, Sink) | 3A, 4A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 115 V | |
Rise / Fall Time (Typ) | 20ns, 20ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,05000 Kč | 43,05 Kč |
| 10 | 30,36300 Kč | 303,63 Kč |
| 25 | 27,33920 Kč | 683,48 Kč |
| 100 | 24,07630 Kč | 2 407,63 Kč |
| 250 | 22,54848 Kč | 5 637,12 Kč |
| 500 | 21,63466 Kč | 10 817,33 Kč |
| 1 000 | 20,88671 Kč | 20 886,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 20,10122 Kč | 50 253,05 Kč |
| 5 000 | 19,62994 Kč | 98 149,70 Kč |
| 7 500 | 19,39462 Kč | 145 459,65 Kč |
| Unit Price without VAT: | 43,05000 Kč |
|---|---|
| Unit Price with VAT: | 52,09050 Kč |

