
HIP2211EVAL2Z | |
|---|---|
DigiKey Part Number | 20-HIP2211EVAL2Z-ND |
Manufacturer | |
Manufacturer Product Number | HIP2211EVAL2Z |
Description | EVAL BOARD FOR HIP2211 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | HIP2211 - Gate Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Gate Driver | |
Embedded | - | |
Utilized IC / Part | HIP2211 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 383,77000 Kč | 1 383,77 Kč |
| Unit Price without VAT: | 1 383,77000 Kč |
|---|---|
| Unit Price with VAT: | 1 674,36170 Kč |

