
HIN213ECAZ-T | |
|---|---|
DigiKey Part Number  | 20-HIN213ECAZ-TTR-ND - Tape & Reel (TR) 20-HIN213ECAZ-TCT-ND - Cut Tape (CT) 20-HIN213ECAZ-TDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | HIN213ECAZ-T  | 
Description  | IC TRANSCEIVER FULL 4/5 28SSOP  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 4/5 Transceiver Full RS232 28-SSOP  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Renesas Electronics Corporation  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Transceiver  | |
Protocol  | RS232  | |
Number of Drivers/Receivers  | 4/5  | |
Duplex  | Full  | |
Receiver Hysteresis  | 500 mV  | |
Data Rate  | 120Kbps  | |
Voltage - Supply  | 4.5V ~ 5.5V  | |
Operating Temperature  | 0°C ~ 70°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 28-SSOP (0.209", 5.30mm Width)  | |
Supplier Device Package  | 28-SSOP  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 52,22000 Kč | 52,22 Kč | 
| 10 | 38,90700 Kč | 389,07 Kč | 
| 25 | 35,54480 Kč | 888,62 Kč | 
| 100 | 31,85810 Kč | 3 185,81 Kč | 
| 250 | 30,10044 Kč | 7 525,11 Kč | 
| 500 | 29,04102 Kč | 14 520,51 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | 28,16841 Kč | 28 168,41 Kč | 
| 2 000 | 27,45061 Kč | 54 901,22 Kč | 
| 3 000 | 27,09108 Kč | 81 273,24 Kč | 
| 5 000 | 26,69260 Kč | 133 463,00 Kč | 
| 7 000 | 26,45976 Kč | 185 218,32 Kč | 
| Unit Price without VAT: | 52,22000 Kč | 
|---|---|
| Unit Price with VAT: | 63,18620 Kč | 

