


HIN202EIBNZ-T7A | |
|---|---|
DigiKey Part Number | HIN202EIBNZ-T7ATR-ND - Tape & Reel (TR) HIN202EIBNZ-T7ACT-ND - Cut Tape (CT) HIN202EIBNZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HIN202EIBNZ-T7A |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 230kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,58000 Kč | 58,58 Kč |
| 10 | 41,87000 Kč | 418,70 Kč |
| 25 | 37,87200 Kč | 946,80 Kč |
| 100 | 33,57580 Kč | 3 357,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 31,55664 Kč | 7 889,16 Kč |
| 500 | 30,34924 Kč | 15 174,62 Kč |
| 750 | 29,74717 Kč | 22 310,38 Kč |
| 1 250 | 29,08173 Kč | 36 352,16 Kč |
| 1 750 | 28,69395 Kč | 50 214,41 Kč |
| 2 500 | 28,32177 Kč | 70 804,43 Kč |
| Unit Price without VAT: | 58,58000 Kč |
|---|---|
| Unit Price with VAT: | 70,88180 Kč |

