4 Circuit IC Switch 1:1 80Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Circuit IC Switch 1:1 80Ohm 16-SOIC
16 SOIC

HI9P0201-5Z96

DigiKey Part Number
HI9P0201-5Z96TR-ND - Tape & Reel (TR)
HI9P0201-5Z96CT-ND - Cut Tape (CT)
HI9P0201-5Z96DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HI9P0201-5Z96
Description
IC SWITCH SPST-NCX4 80OHM 16SOIC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 80Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
HI9P0201-5Z96 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
80Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
-
Voltage - Supply, Dual (V±)
±15V
Switch Time (Ton, Toff) (Max)
185ns, 220ns (Typ)
-3db Bandwidth
-
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
5.5pF, 5.5pF
Current - Leakage (IS(off)) (Max)
50nA
Crosstalk
-
Operating Temperature
0°C ~ 75°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1278,64000 Kč278,64 Kč
10219,26100 Kč2 192,61 Kč
25204,41120 Kč5 110,28 Kč
100188,08960 Kč18 808,96 Kč
250180,30984 Kč45 077,46 Kč
500175,62014 Kč87 810,07 Kč
1 000171,76154 Kč171 761,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500188,52424 Kč471 310,60 Kč
Manufacturers Standard Package
Unit Price without VAT:278,64000 Kč
Unit Price with VAT:337,15440 Kč