
HI4P0506-5Z | |
|---|---|
DigiKey Part Number | HI4P0506-5Z-ND |
Manufacturer | |
Manufacturer Product Number | HI4P0506-5Z |
Description | IC MUX 16:1 400OHM 28PLCC |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 16:1 400Ohm 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
EDA/CAD Models | HI4P0506-5Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 16:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 400Ohm | |
Channel-to-Channel Matching (ΔRon) | 20Ohm | |
Voltage - Supply, Single (V+) | - | |
Voltage - Supply, Dual (V±) | ±15V | |
Switch Time (Ton, Toff) (Max) | 250ns, 250ns (Typ) | |
-3db Bandwidth | - | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 10pF, 52pF | |
Current - Leakage (IS(off)) (Max) | 30pA (Typ) | |
Crosstalk | - | |
Operating Temperature | 0°C ~ 75°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.51x11.51) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 950,16000 Kč | 950,16 Kč |
| Unit Price without VAT: | 950,16000 Kč |
|---|---|
| Unit Price with VAT: | 1 149,69360 Kč |

