
HAT3015R-EL-E | |
---|---|
DigiKey Part Number | 559-HAT3015R-EL-ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HAT3015R-EL-E |
Description | NCH/PCH POWER MOSFET 200V 0.5A 2 |
Customer Reference | |
Detailed Description | Mosfet Array 200V 500mA (Ta), 250mA (Ta) 2W (Ta) Surface Mount 8-SOP |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 200V | |
Current - Continuous Drain (Id) @ 25°C | 500mA (Ta), 250mA (Ta) | |
Rds On (Max) @ Id, Vgs | 2.2Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | 120pF @ 10V, 140pF @ 10V | |
Power - Max | 2W (Ta) | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 62,80245 Kč | 157 006,12 Kč |
Unit Price without VAT: | 62,80245 Kč |
---|---|
Unit Price with VAT: | 75,99096 Kč |