


FS2012-1100-NG | |
|---|---|
DigiKey Part Number | 800-3792-ND |
Manufacturer | |
Manufacturer Product Number | FS2012-1100-NG |
Description | SENSOR FLOW GAS 0 ~ 10 SLPM |
Customer Reference | |
Detailed Description | Gas Flow Sensor 0 ~ 10 SLPM Male, 0.232" (5.90mm) Plastic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Sensing Range | 0 ~ 10 SLPM | |
Flow Sensor Type | Gas | |
Voltage - Input | 5V | |
Port Size | Male, 0.232" (5.90mm) | |
Switch Function/Rating | - | |
Material - Body | Plastic | |
Operating Temperature | 0°C ~ 85°C | |
Base Product Number |


