Image for FS1023 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FS1023

DigiKey Part Number
800-3895-ND
Manufacturer
Manufacturer Product Number
FS1023
Description
SENSOR FLOW 0-3LPM FEMALE 0.295"
Customer Reference
Detailed Description
Liquid Flow Sensor 0 ~ 3 LPM Female, 0.295" (7.5mm) Plastic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Box
Part Status
Obsolete
Sensing Range
0 ~ 3 LPM
Flow Sensor Type
Liquid
Voltage - Input
5V ~ 5.5V
Port Size
Female, 0.295" (7.5mm)
Switch Function/Rating
Logic
Material - Body
Plastic
Operating Temperature
5°C ~ 75°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.