
F2970NCGK | |
|---|---|
DigiKey Part Number | 800-3739-ND |
Manufacturer | |
Manufacturer Product Number | F2970NCGK |
Description | IC RF SWITCH SPDT 3GHZ 20VFQFPN |
Customer Reference | |
Detailed Description | RF Switch IC CATV SPDT 3 GHz 75Ohm 20-VFQFPN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Strip | |
Part Status | Discontinued at Digi-Key | |
RF Type | CATV | |
Topology | - | |
Circuit | SPDT | |
Frequency Range | 5MHz ~ 3GHz | |
Isolation | 70dB | |
Insertion Loss | 0.32dB | |
Test Frequency | 1.2GHz | |
P1dB | - | |
IIP3 | 63dBm | |
Features | - | |
Impedance | 75Ohm | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-VFQFPN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,37000 Kč | 66,37 Kč |
| 10 | 49,76800 Kč | 497,68 Kč |
| 25 | 45,61520 Kč | 1 140,38 Kč |
| 100 | 41,05440 Kč | 4 105,44 Kč |
| Unit Price without VAT: | 66,37000 Kč |
|---|---|
| Unit Price with VAT: | 80,30770 Kč |


