
F2933EVBI | |
|---|---|
DigiKey Part Number | 800-3590-ND |
Manufacturer | |
Manufacturer Product Number | F2933EVBI |
Description | SP2T RF SWITCH EVAL BOARD |
Customer Reference | |
Detailed Description | F2933 - Switch, SPDT Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Type | Switch, SPDT | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | F2933 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 175,49000 Kč | 5 175,49 Kč |
| Unit Price without VAT: | 5 175,49000 Kč |
|---|---|
| Unit Price with VAT: | 6 262,34290 Kč |


