
F2270EVBI | |
|---|---|
DigiKey Part Number | 800-3783-ND |
Manufacturer | |
Manufacturer Product Number | F2270EVBI |
Description | EVALUATION BOARD |
Customer Reference | |
Detailed Description | F2270 - Attenuator 5MHz ~ 3GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Attenuator | |
Frequency | 5MHz ~ 3GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | F2270 | |
Note | - | |
RF Type | - | |
RF Frequency | 5MHz ~ 3GHz | |
Function | Attenuator | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 223,25000 Kč | 5 223,25 Kč |
| Unit Price without VAT: | 5 223,25000 Kč |
|---|---|
| Unit Price with VAT: | 6 320,13250 Kč |

