
F1953NCGI | |
|---|---|
DigiKey Part Number | 800-3186-ND |
Manufacturer | |
Manufacturer Product Number | F1953NCGI |
Description | RF ATTENUATOR 32.4DB 20VFQFN |
Customer Reference | |
Detailed Description | RF Attenuators 32.4dB 400 MHz ~ 4 GHz 20-WFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at Digi-Key | |
Attenuation Value | 32.4dB | |
Frequency Range | 400 MHz ~ 4 GHz | |
Power (Watts) | - | |
Package / Case | 20-WFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,93000 Kč | 126,93 Kč |
| Unit Price without VAT: | 126,93000 Kč |
|---|---|
| Unit Price with VAT: | 153,58530 Kč |

