RF Mixer IC General Purpose Down Converter 400MHz ~ 1GHz 36-VFQFPN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1102NBGI

DigiKey Part Number
800-3282-ND
Manufacturer
Manufacturer Product Number
F1102NBGI
Description
IC RF TO IF MIXER DUAL 36VFQFPN
Customer Reference
Detailed Description
RF Mixer IC General Purpose Down Converter 400MHz ~ 1GHz 36-VFQFPN (6x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Noise Figure
9.5dB
Manufacturer
Renesas Electronics Corporation
Secondary Attributes
Down Converter
Series
Current - Supply
330mA
Packaging
Tray
Voltage - Supply
4.75V ~ 5.25V
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
RF Type
General Purpose
Package / Case
36-WFQFN Exposed Pad
Frequency
400MHz ~ 1GHz
Supplier Device Package
36-VFQFPN (6x6)
Number of Mixers
2
Base Product Number
Gain
9dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 367
Once stock is depleted, this product will no longer be sold at DigiKey. View Alternative Package Types
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1264,15000 Kč264,15 Kč
10207,71200 Kč2 077,12 Kč
25193,60160 Kč4 840,04 Kč
100178,08400 Kč17 808,40 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:264,15000 Kč
Unit Price with VAT:319,62150 Kč