9FGV1004 PhiClock™ Clock Generator Timing Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9FGV1004 PhiClock™ Clock Generator Timing Evaluation Board
Pmod ESP32 Introduction

EVK9FGV1004

DigiKey Part Number
800-3886-ND
Manufacturer
Manufacturer Product Number
EVK9FGV1004
Description
EVAL BOARD FOR 9FGV1004
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
9FGV1004 PhiClock™ Clock Generator Timing Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Box
Part Status
Active
Type
Timing
Function
Clock Generator
Embedded
No
Utilized IC / Part
9FGV1004
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 950,14000 Kč3 950,14 Kč
Manufacturers Standard Package
Unit Price without VAT:3 950,14000 Kč
Unit Price with VAT:4 779,66940 Kč