


EVK9FGV1001 | |
|---|---|
DigiKey Part Number | 800-3885-ND |
Manufacturer | |
Manufacturer Product Number | EVK9FGV1001 |
Description | EVAL BOARD FOR 9FGV1001 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 9FGV1001 PhiClock™ Clock Generator Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Timing | |
Function | Clock Generator | |
Embedded | No | |
Utilized IC / Part | 9FGV1001 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 950,14000 Kč | 3 950,14 Kč |
| Unit Price without VAT: | 3 950,14000 Kč |
|---|---|
| Unit Price with VAT: | 4 779,66940 Kč |

