
EVK9FGL0841 | |
|---|---|
DigiKey Part Number | 800-2962-ND |
Manufacturer | |
Manufacturer Product Number | EVK9FGL0841 |
Description | EVAL BOARD FOR 9FGL0841 |
Customer Reference | |
Detailed Description | 9FGL0841 - Clock Generator Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Timing | |
Function | Clock Generator | |
Embedded | - | |
Utilized IC / Part | 9FGL0841 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 264,14000 Kč | 3 264,14 Kč |
| Unit Price without VAT: | 3 264,14000 Kč |
|---|---|
| Unit Price with VAT: | 3 949,60940 Kč |

