
EL7222CSZ-T7 | |
---|---|
DigiKey Part Number | 20-EL7222CSZ-T7TR-ND - Tape & Reel (TR) 20-EL7222CSZ-T7CT-ND - Cut Tape (CT) 20-EL7222CSZ-T7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EL7222CSZ-T7 |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | EL7222CSZ-T7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 4.5V ~ 15V | |
Logic Voltage - VIL, VIH | 0.8V, 2.4V | |
Current - Peak Output (Source, Sink) | 2A, 2A | |
Input Type | Inverting, Non-Inverting | |
Rise / Fall Time (Typ) | 7.5ns, 10ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 72,07000 Kč | 72,07 Kč |
10 | 54,28300 Kč | 542,83 Kč |
25 | 49,80040 Kč | 1 245,01 Kč |
100 | 44,88660 Kč | 4 488,66 Kč |
250 | 42,54152 Kč | 10 635,38 Kč |
500 | 41,12884 Kč | 20 564,42 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 39,96590 Kč | 39 965,90 Kč |
2 000 | 39,00876 Kč | 78 017,52 Kč |
3 000 | 38,52946 Kč | 115 588,38 Kč |
5 000 | 37,99825 Kč | 189 991,25 Kč |
Unit Price without VAT: | 72,07000 Kč |
---|---|
Unit Price with VAT: | 87,20470 Kč |