4 Circuit IC Switch 1:1 85Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG442DVZ

DigiKey Part Number
DG442DVZ-ND
Manufacturer
Manufacturer Product Number
DG442DVZ
Description
IC SW SPST-NOX4 85OHM 16TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 85Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
DG442DVZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Active
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
85Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
5V ~ 34V
Voltage - Supply, Dual (V±)
±5V ~ 22V
Switch Time (Ton, Toff) (Max)
250ns, 210ns
-3db Bandwidth
-
Charge Injection
-1pC
Channel Capacitance (CS(off), CD(off))
4pF, 4pF
Current - Leakage (IS(off)) (Max)
500pA
Crosstalk
-100dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 309
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
171,39000 Kč71,39 Kč
1051,46600 Kč514,66 Kč
2546,69960 Kč1 167,49 Kč
10041,56550 Kč4 156,55 Kč
25039,15204 Kč9 788,01 Kč
96036,58901 Kč35 125,45 Kč
1 92035,60856 Kč68 368,44 Kč
2 88035,11901 Kč101 142,75 Kč
5 76034,40282 Kč198 160,24 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:71,39000 Kč
Unit Price with VAT:86,38190 Kč