ISL6161IVZA-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG409DVZ-T

DigiKey Part Number
20-DG409DVZ-TTR-ND - Tape & Reel (TR)
20-DG409DVZ-TCT-ND - Cut Tape (CT)
20-DG409DVZ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DG409DVZ-T
Description
IC SWITCH SP4TX2 100OHM 16TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 100Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
DG409DVZ-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
2
On-State Resistance (Max)
100Ohm
Channel-to-Channel Matching (ΔRon)
15Ohm (Max)
Voltage - Supply, Single (V+)
5V ~ 34V
Voltage - Supply, Dual (V±)
±5V ~ 20V
Switch Time (Ton, Toff) (Max)
150ns, 150ns
-3db Bandwidth
-
Charge Injection
20pC
Channel Capacitance (CS(off), CD(off))
3pF, 14pF
Current - Leakage (IS(off)) (Max)
500pA
Crosstalk
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 648
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
173,46000 Kč73,46 Kč
1055,21400 Kč552,14 Kč
2550,67160 Kč1 266,79 Kč
10045,67850 Kč4 567,85 Kč
25043,29564 Kč10 823,91 Kč
50041,85918 Kč20 929,59 Kč
1 00040,67702 Kč40 677,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50039,42884 Kč98 572,10 Kč
5 00038,67676 Kč193 383,80 Kč
Manufacturers Standard Package
Unit Price without VAT:73,46000 Kč
Unit Price with VAT:88,88660 Kč