Motor Driver I2C 12-WLCSP (1.35x1.75)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DA7281-00V42

DigiKey Part Number
1564-DA7281-00V42TR-ND - Tape & Reel (TR)
1564-DA7281-00V42CT-ND - Cut Tape (CT)
1564-DA7281-00V42DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DA7281-00V42
Description
IC MTR DRVR ERM/LRA 5.5V 12WLCSP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Motor Driver I2C 12-WLCSP (1.35x1.75)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
ERM, LRA
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
I2C
Technology
-
Step Resolution
-
Applications
Gaming, Industrial, Mobile, Wearable
Current - Output
500mA
Voltage - Supply
2.8V ~ 5.5V
Voltage - Load
-
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
12-UFBGA, WLCSP
Supplier Device Package
12-WLCSP (1.35x1.75)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 948
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
145,78000 Kč45,78 Kč
1033,78600 Kč337,86 Kč
2530,78320 Kč769,58 Kč
10027,48430 Kč2 748,43 Kč
25025,91152 Kč6 477,88 Kč
50024,96368 Kč12 481,84 Kč
1 00024,18361 Kč24 183,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 50022,93313 Kč103 199,08 Kč
9 00022,51247 Kč202 612,23 Kč
Manufacturers Standard Package
Unit Price without VAT:45,78000 Kč
Unit Price with VAT:55,39380 Kč