
DA7280-00F42-A | |
|---|---|
DigiKey Part Number | 1564-DA7280-00F42-ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DA7280-00F42-A |
Description | AUTOMOTIVE HAPTIC DRIVER IC IN W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET I2C, PWM 12-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | ERM, LRA | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | I2C, PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Automation, Haptic Feedback, Industrial | |
Current - Output | 500mA | |
Voltage - Supply | 2.8V ~ 5.5V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 12-VQFN | |
Supplier Device Package | 12-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 28,68537 Kč | 172 112,22 Kč |
| Unit Price without VAT: | 28,68537 Kč |
|---|---|
| Unit Price with VAT: | 34,70930 Kč |

