Audio Interface 24 b I2C 32-WLCSP (4.5x1.64)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DA7219-02VBA

DigiKey Part Number
1564-1054-2-ND - Tape & Reel (TR)
1564-1054-1-ND - Cut Tape (CT)
1564-1054-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DA7219-02VBA
Description
IC AUDIO CODEC 24B 32WLCSP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Audio Interface 24 b I2C 32-WLCSP (4.5x1.64)
Datasheet
 Datasheet
EDA/CAD Models
DA7219-02VBA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Audio
Data Interface
I2C
Resolution (Bits)
24 b
Number of ADCs / DACs
1 / 2
Sigma Delta
-
S/N Ratio, ADCs / DACs (db) Typ
90 / 100
Dynamic Range, ADCs / DACs (db) Typ
-
Voltage - Supply, Analog
-
Voltage - Supply, Digital
1.7V ~ 3.6V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-UFBGA, WLCSP
Supplier Device Package
32-WLCSP (4.5x1.64)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 869
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
161,31000 Kč61,31 Kč
1045,67100 Kč456,71 Kč
2541,77760 Kč1 044,44 Kč
10037,49400 Kč3 749,40 Kč
25035,45304 Kč8 863,26 Kč
50034,22338 Kč17 111,69 Kč
1 00033,40908 Kč33 409,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 50031,58757 Kč142 144,07 Kč
Manufacturers Standard Package
Unit Price without VAT:61,31000 Kč
Unit Price with VAT:74,18510 Kč