
DA16600MOD-DEVKT | |
|---|---|
DigiKey Part Number | 1564-DA16600MOD-DEVKT-ND |
Manufacturer | |
Manufacturer Product Number | DA16600MOD-DEVKT |
Description | DA16600 DEV KIT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | DA16600MOD-AAC4WA32, DA16600MOD-AAE4WA32 - Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE) 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | DA16600MOD-AAC4WA32, DA16600MOD-AAE4WA32 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 633,36000 Kč | 2 633,36 Kč |
| Unit Price without VAT: | 2 633,36000 Kč |
|---|---|
| Unit Price with VAT: | 3 186,36560 Kč |








