
DA16600MOD-AAC4WA32 | |
|---|---|
DigiKey Part Number | 1695-DA16600MOD-AAC4WA32TR-ND - Tape & Reel (TR) 1695-DA16600MOD-AAC4WA32CT-ND - Cut Tape (CT) 1695-DA16600MOD-AAC4WA32DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DA16600MOD-AAC4WA32 |
Description | RF TXRX MOD BT WIFI CHIP SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11n, Bluetooth v5.1 Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | DA16600MOD-AAC4WA32 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 72Mbps | |
Power - Output | 18.5dBm | |
Sensitivity | -98.5dBm | |
Serial Interfaces | ADC, GPIO, I2C, I2S, PWM, SPI, SWD, JTAG, UART | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | DA14531, DA16200 | |
Memory Size | 4MB Flash | |
Voltage - Supply | 3.3V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | - | |
Package / Case | 51-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 351,30000 Kč | 351,30 Kč |
| 10 | 305,79400 Kč | 3 057,94 Kč |
| 25 | 289,97400 Kč | 7 249,35 Kč |
| 100 | 268,26830 Kč | 26 826,83 Kč |
| 250 | 255,27940 Kč | 63 819,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 246,11462 Kč | 123 057,31 Kč |
| Unit Price without VAT: | 351,30000 Kč |
|---|---|
| Unit Price with VAT: | 425,07300 Kč |






