IC RF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DA16200-00000F22

DigiKey Part Number
1695-DA16200-00000F22TR-ND - Tape & Reel (TR)
1695-DA16200-00000F22CT-ND - Cut Tape (CT)
1695-DA16200-00000F22DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DA16200-00000F22
Description
DA16200 WIFI SOC FOR IOT, CSP72
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
IC RF
Datasheet
 Datasheet
EDA/CAD Models
DA16200-00000F22 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
-
RF Family/Standard
-
Protocol
-
Modulation
-
Frequency
-
Data Rate (Max)
-
Power - Output
-
Sensitivity
-
Memory Size
-
Serial Interfaces
-
Voltage - Supply
-
Current - Receiving
-
Current - Transmitting
-
Operating Temperature
-
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 890
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1131,24000 Kč131,24 Kč
10113,59900 Kč1 135,99 Kč
25107,48440 Kč2 687,11 Kč
10099,08120 Kč9 908,12 Kč
25094,04164 Kč23 510,41 Kč
50090,48374 Kč45 241,87 Kč
1 00087,13225 Kč87 132,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00081,00351 Kč324 014,04 Kč
Manufacturers Standard Package
Unit Price without VAT:131,24000 Kč
Unit Price with VAT:158,80040 Kč