
DA14695MOD-00F3200C | |
|---|---|
DigiKey Part Number | 1695-DA14695MOD-00F3200CTR-ND - Tape & Reel (TR) 1695-DA14695MOD-00F3200CCT-ND - Cut Tape (CT) 1695-DA14695MOD-00F3200CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DA14695MOD-00F3200C |
Description | BLUETOOTH 5.2 MODULE, MULTI-CORE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module |
Datasheet | Datasheet |
EDA/CAD Models | DA14695MOD-00F3200C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 318,53340 Kč | 31 853,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 444,32000 Kč | 444,32 Kč |
| 10 | 369,46000 Kč | 3 694,60 Kč |
| 25 | 346,20680 Kč | 8 655,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 302,79000 Kč | 302,79 Kč |
| 10 | 278,32800 Kč | 2 783,28 Kč |
| 25 | 266,79200 Kč | 6 669,80 Kč |
| Unit Price without VAT: | 302,79000 Kč |
|---|---|
| Unit Price with VAT: | 366,37590 Kč |

