
DA14695MOD-00F3200C | |
---|---|
DigiKey Part Number | 1695-DA14695MOD-00F3200CTR-ND - Tape & Reel (TR) 1695-DA14695MOD-00F3200CCT-ND - Cut Tape (CT) 1695-DA14695MOD-00F3200CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DA14695MOD-00F3200C |
Description | BLUETOOTH 5.2 MODULE, MULTI-CORE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module |
Datasheet | Datasheet |
EDA/CAD Models | DA14695MOD-00F3200C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 303,83050 Kč | 30 383,05 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 423,89000 Kč | 423,89 Kč |
10 | 352,40200 Kč | 3 524,02 Kč |
25 | 330,22200 Kč | 8 255,55 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 300,37000 Kč | 300,37 Kč |
10 | 276,10200 Kč | 2 761,02 Kč |
25 | 264,65760 Kč | 6 616,44 Kč |
Unit Price without VAT: | 300,37000 Kč |
---|---|
Unit Price with VAT: | 363,44770 Kč |