
DA14695MOD-00F32002 | |
|---|---|
DigiKey Part Number | 1695-DA14695MOD-00F32002TR-ND - Tape & Reel (TR) 1695-DA14695MOD-00F32002CT-ND - Cut Tape (CT) 1695-DA14695MOD-00F32002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DA14695MOD-00F32002 |
Description | RF TXRX MOD BT PCB TH SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.2 Transceiver Module 2.4GHz PCB Trace Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | DA14695MOD-00F32002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 2Mbps | |
Power - Output | 6dBm | |
Sensitivity | -96dBm | |
Serial Interfaces | ADC, GPIO, I2C, I2S, JTAG, PCM, PWM, SPI, UART | |
Antenna Type | PCB Trace | |
Utilized IC / Part | DA14695 | |
Memory Size | 4MB Flash, 4kB OTP, 512kB RAM, 128kB ROM | |
Voltage - Supply | 2.4V ~ 4.75V | |
Current - Receiving | 1.8mA ~ 7mA | |
Current - Transmitting | 3mA ~ 7.8mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 84-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 311,61000 Kč | 311,61 Kč |
| 10 | 216,53100 Kč | 2 165,31 Kč |
| 25 | 191,66120 Kč | 4 791,53 Kč |
| 100 | 163,48200 Kč | 16 348,20 Kč |
| 250 | 159,58480 Kč | 39 896,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 262,60219 Kč | 183 821,53 Kč |
| Unit Price without VAT: | 311,61000 Kč |
|---|---|
| Unit Price with VAT: | 377,04810 Kč |

