DA14695 - Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DA14695-00HQDEVKT-P

DigiKey Part Number
DA14695-00HQDEVKT-P-ND
Manufacturer
Manufacturer Product Number
DA14695-00HQDEVKT-P
Description
MULTI-CORE WIRELESS MCU FOR BLUE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
DA14695 - Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Transceiver; Bluetooth® 5.x (BLE)
Frequency
2.4GHz
Contents
Board(s), Cable(s)
Antenna Type
-
Utilized IC / Part
DA14695
Note
-
RF Type
Bluetooth® 5.x (BLE)
RF Frequency
2.4GHz
Function
Transceiver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 138
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 924,32000 Kč3 924,32 Kč
Manufacturers Standard Package
Unit Price without VAT:3 924,32000 Kč
Unit Price with VAT:4 748,42720 Kč