
DA14681-01000U22 | |
|---|---|
DigiKey Part Number | 1564-1035-2-ND - Tape & Reel (TR) 1564-1035-1-ND - Cut Tape (CT) 1564-1035-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DA14681-01000U22 |
Description | IC RF TXRX+MCU BLE 53WLCSP |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v4.2 2.4GHz 53-UFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | DA14681-01000U22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | - | |
Power - Output | 0dBm | |
Sensitivity | -94dBm | |
Memory Size | 64kB OTP, 128kB ROM, 144kB SRAM | |
Serial Interfaces | I2C, I2S, PCM, SPI, UART, USB | |
Voltage - Supply | 1.7V ~ 4.5V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 53-UFBGA, WLCSP | |
Supplier Device Package | 53-WLCSP (3.41x3.01) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,88000 Kč | 153,88 Kč |
| 10 | 133,31000 Kč | 1 333,10 Kč |
| 25 | 126,18200 Kč | 3 154,55 Kč |
| 100 | 116,40650 Kč | 11 640,65 Kč |
| 250 | 110,54956 Kč | 27 637,39 Kč |
| 500 | 106,41448 Kč | 53 207,24 Kč |
| 1 000 | 102,52003 Kč | 102 520,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 83,01594 Kč | 415 079,70 Kč |
| Unit Price without VAT: | 153,88000 Kč |
|---|---|
| Unit Price with VAT: | 186,19480 Kč |

