60 AQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DA14681-01000A92

DigiKey Part Number
1564-1036-2-ND - Tape & Reel (TR)
1564-1036-1-ND - Cut Tape (CT)
1564-1036-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DA14681-01000A92
Description
IC RF TXRX+MCU BLE 60AQFN
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth Bluetooth v4.2 2.4GHz 60-VQFN Dual Rows, Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
DA14681-01000A92 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
Bluetooth
Protocol
Modulation
-
Frequency
Data Rate (Max)
-
Power - Output
0dBm
Sensitivity
-94dBm
Memory Size
64kB OTP, 128kB ROM, 144kB SRAM
Serial Interfaces
I2C, I2S, PCM, SPI, UART, USB
Voltage - Supply
1.7V ~ 4.5V
Current - Receiving
-
Current - Transmitting
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
60-VQFN Dual Rows, Exposed Pad
Supplier Device Package
60-AQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 945
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1167,35000 Kč167,35 Kč
10145,18200 Kč1 451,82 Kč
25137,44800 Kč3 436,20 Kč
100126,84100 Kč12 684,10 Kč
250120,48432 Kč30 121,08 Kč
500115,99728 Kč57 998,64 Kč
1 000111,77150 Kč111 771,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00091,19913 Kč364 796,52 Kč
Manufacturers Standard Package
Unit Price without VAT:167,35000 Kč
Unit Price with VAT:202,49350 Kč