IC RF TxRx + MCU Bluetooth Bluetooth v4.2 2.4GHz 60-VQFN Dual Rows, Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DA14680-01F08A92

DigiKey Part Number
1564-1034-2-ND - Tape & Reel (TR)
1564-1034-1-ND - Cut Tape (CT)
1564-1034-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DA14680-01F08A92
Description
IC RF TXRX+MCU BLE 60AQFN
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth Bluetooth v4.2 2.4GHz 60-VQFN Dual Rows, Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
DA14680-01F08A92 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
Bluetooth
Protocol
Modulation
-
Frequency
Data Rate (Max)
-
Power - Output
0dBm
Sensitivity
-94dBm
Memory Size
8Mb Flash, 64kB OTP, 128kB ROM, 144kB SRAM
Serial Interfaces
I2C, I2S, PCM, SPI, UART, USB
Voltage - Supply
1.7V ~ 4.5V
Current - Receiving
-
Current - Transmitting
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
60-VQFN Dual Rows, Exposed Pad
Supplier Device Package
60-AQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 718
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000123,10298 Kč492 411,92 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1197,59000 Kč197,59 Kč
10171,47000 Kč1 714,70 Kč
25162,38160 Kč4 059,54 Kč
100149,90470 Kč14 990,47 Kč
250142,43028 Kč35 607,57 Kč
500137,15432 Kč68 577,16 Kč
1 000132,18514 Kč132 185,14 Kč
Digi-Reel®
QuantityUnit PriceExt Price
1148,04000 Kč148,04 Kč
10135,77300 Kč1 357,73 Kč
25123,43480 Kč3 085,87 Kč
100111,08780 Kč11 108,78 Kč
250101,83024 Kč25 457,56 Kč
50092,57262 Kč46 286,31 Kč
1 00083,31544 Kč83 315,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:148,04000 Kč
Unit Price with VAT:179,12840 Kč