New Product
DA14594-00000O92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DA14594-00000O92

DigiKey Part Number
1695-DA14594-00000O92TR-ND - Tape & Reel (TR)
1695-DA14594-00000O92CT-ND - Cut Tape (CT)
1695-DA14594-00000O92DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DA14594-00000O92
Description
MULTI-CORE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Transceiver Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1101,67000 Kč101,67 Kč
1084,51600 Kč845,16 Kč
2578,46600 Kč1 961,65 Kč
10070,73220 Kč7 073,22 Kč
25066,62916 Kč16 657,29 Kč
50064,03704 Kč32 018,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00061,84785 Kč61 847,85 Kč
2 00060,01871 Kč120 037,42 Kč
3 00059,09682 Kč177 290,46 Kč
Manufacturers Standard Package
Unit Price without VAT:101,67000 Kč
Unit Price with VAT:123,02070 Kč