
DA14592-016FDEVKT-P | |
|---|---|
DigiKey Part Number | 1695-DA14592-016FDEVKT-P-ND |
Manufacturer | |
Manufacturer Product Number | DA14592-016FDEVKT-P |
Description | DA14592 PROFESSIONAL DEVELOPMENT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Contents | Board(s) | |
Antenna Type | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 907,88000 Kč | 1 907,88 Kč |
| Unit Price without VAT: | 1 907,88000 Kč |
|---|---|
| Unit Price with VAT: | 2 308,53480 Kč |

