
DA14586-00F02AT2 | |
|---|---|
DigiKey Part Number | 1564-1048-2-ND - Tape & Reel (TR) 1564-1048-1-ND - Cut Tape (CT) 1564-1048-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DA14586-00F02AT2 |
Description | IC RF TXRX+MCU BLE 40QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.0 2.4GHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | DA14586-00F02AT2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | - | |
Power - Output | 0dBm | |
Sensitivity | -93dBm | |
Memory Size | 2Mb Flash, 64kB OTP, 128kB ROM, 96kB SRAM | |
Serial Interfaces | I2C, SPI, UART | |
GPIO | 24 | |
Voltage - Supply | 3.3V | |
Current - Receiving | 3.7mA | |
Current - Transmitting | 3.4mA | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,31000 Kč | 145,31 Kč |
| 10 | 125,82000 Kč | 1 258,20 Kč |
| 25 | 119,05880 Kč | 2 976,47 Kč |
| 100 | 109,78800 Kč | 10 978,80 Kč |
| 250 | 104,23156 Kč | 26 057,89 Kč |
| 500 | 100,30870 Kč | 50 154,35 Kč |
| 1 000 | 96,61327 Kč | 96 613,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 88,84292 Kč | 444 214,60 Kč |
| Unit Price without VAT: | 145,31000 Kč |
|---|---|
| Unit Price with VAT: | 175,82510 Kč |


