
DA14586-00F02AT2 | |
|---|---|
DigiKey Part Number | 1564-1048-2-ND - Tape & Reel (TR) 1564-1048-1-ND - Cut Tape (CT) 1564-1048-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DA14586-00F02AT2 |
Description | IC RF TXRX+MCU BLE 40QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.0 2.4GHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | DA14586-00F02AT2 Models |
Category | Sensitivity -93dBm |
Mfr | Memory Size 2Mb Flash, 64kB OTP, 128kB ROM, 96kB SRAM |
Series | Serial Interfaces I2C, SPI, UART |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | GPIO 24 |
Part Status Active | Voltage - Supply 3.3V |
DigiKey Programmable Not Verified | Current - Receiving 3.7mA |
Type TxRx + MCU | Current - Transmitting 3.4mA |
RF Family/Standard Bluetooth | Mounting Type Surface Mount |
Protocol | Package / Case 40-VFQFN Exposed Pad |
Frequency | Supplier Device Package 40-QFN (5x5) |
Power - Output 0dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,32000 Kč | 144,32 Kč |
| 10 | 124,96600 Kč | 1 249,66 Kč |
| 25 | 118,25080 Kč | 2 956,27 Kč |
| 100 | 109,04300 Kč | 10 904,30 Kč |
| 250 | 103,52420 Kč | 25 881,05 Kč |
| 500 | 99,62798 Kč | 49 813,99 Kč |
| 1 000 | 95,95762 Kč | 95 957,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 88,24000 Kč | 441 200,00 Kč |
| Unit Price without VAT: | 144,32000 Kč |
|---|---|
| Unit Price with VAT: | 174,62720 Kč |


