Direct

DA14581-00AT2 | |
|---|---|
DigiKey Part Number | 1564-1016-2-ND - Tape & Reel (TR) 1564-1016-1-ND - Cut Tape (CT) 1564-1016-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DA14581-00AT2 |
Description | IC RF TXRX+MCU BLE 40QFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v4.1 2.4GHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | - | |
Power - Output | -1dBm | |
Sensitivity | -93dBm | |
Memory Size | 32kB OTP, 84kB ROM, 50kB SRAM | |
Serial Interfaces | I2C, SPI, UART | |
GPIO | 24 | |
Voltage - Supply | 2.35V ~ 3.3V | |
Current - Receiving | 3.7mA | |
Current - Transmitting | 3.4mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,92000 Kč | 111,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 68,13427 Kč | 340 671,35 Kč |
| Unit Price without VAT: | 111,92000 Kč |
|---|---|
| Unit Price with VAT: | 135,42320 Kč |


