IC RF TxRx + MCU Bluetooth Bluetooth v4.1 2.4GHz 34-UFBGA, WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DA14580-01UNA

DigiKey Part Number
1564-1012-2-ND - Tape & Reel (TR)
1564-1012-1-ND - Cut Tape (CT)
1564-1012-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DA14580-01UNA
Description
IC RF TXRX+MCU BLE 34WLCSP
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth Bluetooth v4.1 2.4GHz 34-UFBGA, WLCSP
Datasheet
 Datasheet
EDA/CAD Models
DA14580-01UNA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
Bluetooth
Protocol
Modulation
-
Frequency
Data Rate (Max)
-
Power - Output
-1dBm
Sensitivity
-93dBm
Memory Size
32kB OTP, 84kB ROM, 50kB SRAM
Serial Interfaces
I2C, SPI, UART
GPIO
14
Voltage - Supply
2.35V ~ 3.3V
Current - Receiving
3.7mA
Current - Transmitting
3.4mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
34-UFBGA, WLCSP
Supplier Device Package
34-WLCSP (2.44x2.44)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 757
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
194,49000 Kč94,49 Kč
1081,70300 Kč817,03 Kč
2577,24760 Kč1 931,19 Kč
10071,12020 Kč7 112,02 Kč
25067,44976 Kč16 862,44 Kč
50064,85610 Kč32 428,05 Kč
1 00062,41257 Kč62 412,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00057,27251 Kč286 362,55 Kč
Manufacturers Standard Package
Unit Price without VAT:94,49000 Kč
Unit Price with VAT:114,33290 Kč