DA14580-01AT2 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 1 104
Unit Price: 4,32000 Kč
Datasheet
IC RF TxRx + MCU Bluetooth Bluetooth v4.1 2.4GHz 40-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DA14580-01AT2

DigiKey Part Number
1564-1013-2-ND - Tape & Reel (TR)
1564-1013-1-ND - Cut Tape (CT)
1564-1013-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DA14580-01AT2
Description
IC RF TXRX+MCU BLE 40QFN
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth Bluetooth v4.1 2.4GHz 40-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
Bluetooth
Protocol
Modulation
-
Frequency
Data Rate (Max)
-
Power - Output
-1dBm
Sensitivity
-93dBm
Memory Size
32kB OTP, 84kB ROM, 50kB SRAM
Serial Interfaces
I2C, SPI, UART
GPIO
24
Voltage - Supply
2.35V ~ 3.3V
Current - Receiving
3.7mA
Current - Transmitting
3.4mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1111,92000 Kč111,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00068,13427 Kč340 671,35 Kč
Manufacturers Standard Package
Unit Price without VAT:111,92000 Kč
Unit Price with VAT:135,42320 Kč