IC RF TxRx + MCU Bluetooth Bluetooth v5.3 24-WFQFN, FC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DA14535-00000FX2

DigiKey Part Number
1695-DA14535-00000FX2TR-ND - Tape & Reel (TR)
1695-DA14535-00000FX2CT-ND - Cut Tape (CT)
1695-DA14535-00000FX2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DA14535-00000FX2
Description
IC RF TXRX+MCU BLE 24FCGQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth Bluetooth v5.3 24-WFQFN, FC
Datasheet
 Datasheet
EDA/CAD Models
DA14535-00000FX2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
TxRx + MCU
RF Family/Standard
Bluetooth
Protocol
Modulation
-
Frequency
-
Data Rate (Max)
-
Power - Output
4dBm
Sensitivity
-
Memory Size
12kB OTP, 160kB ROM, 64kB SRAM
Serial Interfaces
ADC, GPIO, I2C, JTAG, PWM, SPI, UART, USB
GPIO
12
Voltage - Supply
1.2V ~ 3.3V
Current - Receiving
-
Current - Transmitting
-
Operating Temperature
-40°C ~ 105°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
24-WFQFN, FC
Supplier Device Package
24-FCGQFN (2.2x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 800
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
149,77000 Kč49,77 Kč
1042,92000 Kč429,20 Kč
2540,53440 Kč1 013,36 Kč
10037,24210 Kč3 724,21 Kč
25035,26572 Kč8 816,43 Kč
50033,86894 Kč16 934,47 Kč
1 00032,55257 Kč32 552,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00030,14284 Kč120 571,36 Kč
Manufacturers Standard Package
Unit Price without VAT:49,77000 Kč
Unit Price with VAT:60,22170 Kč