New at DigiKey
DA14533-00RNDB-P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DA14533-00A02RN2

DigiKey Part Number
1695-DA14533-00A02RN2TR-ND - Tape & Reel (TR)
1695-DA14533-00A02RN2CT-ND - Cut Tape (CT)
1695-DA14533-00A02RN2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DA14533-00A02RN2
Description
Bluetooth 5.3 DA14533 AEC-Q100
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Transceiver Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 495
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
186,65000 Kč86,65 Kč
1074,90500 Kč749,05 Kč
2570,81360 Kč1 770,34 Kč
10065,19790 Kč6 519,79 Kč
25061,83176 Kč15 457,94 Kč
50059,45298 Kč29 726,49 Kč
1 00057,21168 Kč57 211,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00053,11244 Kč212 449,76 Kč
Manufacturers Standard Package
Unit Price without VAT:86,65000 Kč
Unit Price with VAT:104,84650 Kč