CRD5AS-12B-T13#B00 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 23,74824 Kč
Datasheet
SCR 600 V 7.8 A Sensitive Gate Surface Mount MP-3A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRD5AS-12B-T13#B00

DigiKey Part Number
CRD5AS-12B-T13#B00-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRD5AS-12B-T13#B00
Description
SCR 600V 7.8A MP-3A
Customer Reference
Detailed Description
SCR 600 V 7.8 A Sensitive Gate Surface Mount MP-3A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Hold (Ih) (Max)
3 mA
Manufacturer
Renesas Electronics Corporation
Current - Off State (Max)
2 mA
Packaging
Tape & Reel (TR)
Current - Non Rep. Surge 50, 60Hz (Itsm)
90A @ 60Hz
Part Status
Obsolete
SCR Type
Sensitive Gate
Voltage - Off State
600 V
Operating Temperature
-40°C ~ 150°C (TJ)
Voltage - Gate Trigger (Vgt) (Max)
800 mV
Mounting Type
Surface Mount
Current - Gate Trigger (Igt) (Max)
100 µA
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - On State (Vtm) (Max)
1.8 V
Supplier Device Package
MP-3A
Current - On State (It (AV)) (Max)
5 A
Base Product Number
Current - On State (It (RMS)) (Max)
7.8 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SJ6008DS2RPLittelfuse Inc.0F10279TR-ND23,74824 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes