
CCE4511CA | |
|---|---|
DigiKey Part Number | 1695-CCE4511CATR-ND - Tape & Reel (TR) 1695-CCE4511CACT-ND - Cut Tape (CT) 1695-CCE4511CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CCE4511CA |
Description | 4-Ch IO-Link Master with 0.5A |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full I/O-Link 56-LQFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | I/O-Link | |
Number of Drivers/Receivers | 4/4 | |
Duplex | Full | |
Data Rate | - | |
Voltage - Supply | 8V ~ 36V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-LQFN (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 235,18000 Kč | 235,18 Kč |
| 10 | 171,05000 Kč | 1 710,50 Kč |
| 25 | 156,28400 Kč | 3 907,10 Kč |
| 100 | 140,56480 Kč | 14 056,48 Kč |
| 250 | 133,25332 Kč | 33 313,33 Kč |
| 500 | 128,90126 Kč | 64 450,63 Kč |
| 1 000 | 125,35113 Kč | 125 351,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 121,03709 Kč | 484 148,36 Kč |
| Unit Price without VAT: | 235,18000 Kč |
|---|---|
| Unit Price with VAT: | 284,56780 Kč |




