
CCE4510-EVAL-V3 | |
|---|---|
DigiKey Part Number | 1695-CCE4510-EVAL-V3-ND |
Manufacturer | |
Manufacturer Product Number | CCE4510-EVAL-V3 |
Description | EVAL BOARD FOR CCE4510 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | CCE4510 - Transceiver, IO-Link® Interface Evaluation Board |
Datasheet | Datasheet |
Category | Embedded Yes, MCU |
Manufacturer Renesas Electronics Corporation | Utilized IC / Part CCE4510 |
Packaging Box | Primary Attributes IO-Link Communication Master |
Part Status Active | Secondary Attributes On-Board LEDs |
Type Interface | Contents Board(s) |
Function Transceiver, IO-Link® | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 024,21000 Kč | 1 024,21 Kč |
| Unit Price without VAT: | 1 024,21000 Kč |
|---|---|
| Unit Price with VAT: | 1 239,29410 Kč |

