BCR30AM-12LB#B00 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 2 721
Unit Price: 114,30000 Kč
Datasheet
TO-3P-3, SC-65-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCR30AM-12LB#B00

DigiKey Part Number
BCR30AM-12LB#B00-ND
Manufacturer
Manufacturer Product Number
BCR30AM-12LB#B00
Description
TRIAC 600V 30A TO3P
Customer Reference
Detailed Description
TRIAC Standard 600 V 30 A Through Hole TO-3P
Datasheet
 Datasheet
EDA/CAD Models
BCR30AM-12LB#B00 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Last Time Buy
Triac Type
Standard
Voltage - Off State
600 V
Current - On State (It (RMS)) (Max)
30 A
Voltage - Gate Trigger (Vgt) (Max)
2.5 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
300A @ 60Hz
Current - Gate Trigger (Igt) (Max)
50 mA
Configuration
Single
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-3P-3, SC-65-3
Supplier Device Package
TO-3P
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31.03.2026
All prices are in CZK
Tube
QuantityUnit PriceExt Price
390214,94695 Kč83 829,31 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:214,94695 Kč
Unit Price with VAT:260,08581 Kč